Phoenix Contact CHARX Connect AC & DC Charging Cables

Phoenix Contact CHARX Connect AC and DC Charging Cables are designed for fast charging stations and are used for fast AC and DC electric vehicle charging. In addition to type 1 and type 2 CCS (Combined Charging System) charging cables, Phoenix Contact also provides China's GB/T standard. The charging powers of up to 500kW are achieved with the aid of cooled high-power charging connectors. This allows vehicle batteries to be charged at an HPC charging station within a matter of minutes to quickly top up the travel range.

The CHARX Connect AC and DC Charging Cables can be handled conveniently due to the ergonomic design and are suitable charging cables for every application, from the carport to the charging park. These charging cables are safe against overheating with temperature measurement at every DC power contact. The CHARX connect AC and DC charging cables are developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001. These DC charging cables come with a Lower power range – CCS C-Line, a Medium power range, and an Upper power range – High Power Charging (HPC).

Features

  • 500000W in one cooled charging controller
  • Complete product range for CCS type 1, CCS type 2, and GB/T
  • Convenient handling due to the ergonomic design
  • Fast and convenient charging even at home
  • Safe against overheating with temperature measurement at every DC power contact
  • Suitable for vehicle-to-grid and vehicle-to-home
  • Up to 20kW ideal solution for charging power (AC cables)
  • Up to 80kW ideal solution for charging power (DC cables)

Applications

  • Company
  • Gas stations
  • HPC fast charging parks
  • Private carports
  • Public parking garages
  • Public parking lots
  • Restaurant and retail parking lots
  • Rest areas on freeways and expressways
  • Service stations

Technical Specifications

Parameters Lower power range Medium power range Upper power range/HPC
AC Charging Cables
Charging Power 5kW to 12kW 5kW to 26.6kW 4.4kW to 24.4kW
Number of phases Single-phase Single-phase and 3-phase Single-phase and 3-phase
DC Charging Cables
Charging standards CCS type 1 and CCS type 2 CCS type 1, CCS type 2, and  GB/T CCS type 1 and CCS type 2
Charging power (nominal operation) 40kW to 80kW 80kW to 250kW 400kW to 500kW
Scope Private to semi-public Semi-public to public Public

Video

This TTI Tech Specs video for Phoenix Contact CHARX Connect AC & DC Charging Cables explains that they are an apt choice for high-power EV charging stations. Able to withstand a whopping 500,000W of charging power, these connectors can keep their cool thanks to the use of internal liquid cooling, and the support for CCS type 1 and CCS type 2 means that they can be used in many charging markets around the world.

See video transcript below

Video Transcript

It’s amazing how fast the EV industry is growing, and while such vehicles don’t need 1.21 gigawatts of power, they aren’t that far away. As we go forward to the future, the Phoenix Contact CHARX Connect AC & DC Charging Cables are an excellent choice for high-power EV charging stations. Able to withstand a whopping 500,000 watts of charging power, these connectors are able to keep their cool thanks to the use of internal liquid cooling, and the support for CCS type 1 and CCS type 2 means that they can be used in many charging markets around the world.

Their ergonomic design makes them easy to handle, and the integration of temperature sensors at each DC power contact provides an additional layer of safety. The Phoenix Contact CHARX Connect AC and DC Charging Cables support various phases, including single and three phases, and also cover all scope usage ranging from private to public.

View more Phoenix Contact resources