Phoenix Contact NACS Charging Cables
Phoenix Contact North American Charging Standard (NACS) Charging Cables support both AC and DC charging, delivering safe, durable, and fully standard-compliant performance. The cables enable 50A or 80A charging at up to 500V for AC use and feature IP67 touch protection and UL 2251 and SAE J3400 certification. These cables support up to 500A boost mode and are 1000V rated with 200A permanent operation for DC fast charging. The NACS charging cables are built with automotive-grade materials in compliance with IATF 16949 and IEC 62196-3 standards. Typical applications include residential charging and integrated sensors.
Features
- Ergonomic handle design and customizable branding and lengths.
- Fully standard-compliant (SAE J3400, UL 2251, and IEC 62196-3 for DC)
- Robust touch protection (IP2XB) and degree of protection IP67
- SAE-compliant and UL-certified
Applications
- Commercial EV charging infrastructure
- EV charging stations
- Fleet vehicle charging solutions
- Integrated sensors
- Residential charging
Technical Specifications
| Parameters | Values | |
|---|---|---|
| AC Cables | DC Cables | |
| Charging Current | 50A, 80A | 500A (boost mode) |
| 200A, 375A (permanent) | ||
| Rated Voltage | 500V | 1000V |
| Cable Length | 25ft | 5m, 6m, 7m, 25ft |