Aptiv Aptiv High Voltage Connector Kits

Aptiv's high voltage interconnects are rated for up to 250A and 1000V and offer integrated HVIL (high voltage interlock loop) functionality. They offer 2, 3 and 4 way interconnects in a variety of configurations to support high voltage auxiliary modules and high voltage power conversion.

  • Inner connector with TPA can be plugged into header during device assembly (on wire-to device)
  • Industry-leading vibration and sealing performance
  • Field proven design used across electrification market