Aptiv SHIELDPACK HV-280 Male Inline Kit supports high-voltage connections in automotive systems. These kits include components like the male inline connector, terminals, ferrules, and seals for secure and efficient assembly. The HV-280 kit operates with a voltage of up to 1000V and handles a maximum current of 40A. These devices come with an operating temperature range of -45°C to +125°C and a V2 vibration level. Applications include battery systems, high-voltage interconnections, and powertrain electrification in electric and hybrid vehicles.
Aptiv SHIELDPACK HV-280 Male Inline Kit
Features
- 2mm² to 5mm² is the compatible cable range for power connections
- 40A is the maximum current supported at 85°C
- 90° and 180° are the available cable exit orientations
- 1000V is the maximum DC voltage supported by the kit
- CPA/TPA provides assembly assurance
- CTS 2.8 and Metri-pack 2.8 are the terminal types used
- Individual shielding type enhances safety and performance
- Shunt on female ensures proper HVIL functionality
- Wire-to-device and wire-to-wire are the supported connector types
Applications
- Battery connections for vehicle power
- Charging systems for EV compatibility
- Electric power distribution for energy flow
- Energy storage systems integration
- High-voltage distribution support
- Inverter connections for power conversion
- Motor connections for energy transfer