Aptiv SHIELDPACK HES240 Header Kit

Aptiv SHIELDPACK HES240 Header Kit is designed for secure power and signal connections with ISO cables ranging from 0.75mm² to 5mm². This header features a tool-less unmating system and are finger-proof for safety. The HES240 header includes aluminum compression bushings and ensure high vibration and sealing performance. This header supports up to 1000VDC and 40A of current at +85°C and are ideal for wire-to-device and wire-to-wire applications in demanding environments.

Features

  • 2.4 HES gold-plated, 4mm² to 5 mm² cable compatibility
  • 40A maximum current at 85°C
  • 1000V DC maximum voltage
  • Aluminum compression bushings for durability
  • Finger-proof/touch-safe design for safety
  • IP67 and IP6K9K sealing class
  • Tool-less unmating system for convenience
  • Vibration level V2 for robust performance
  • Wire-to-device, wire-to-wire connector types

Applications

  • Aerospace
  • Defense
  • Electric vehicles
  • Industrial equipment