Aptiv SHIELDPACK HV-280 Header Kit is a high-voltage connector system designed for automotive electrification systems. These components provide secure and reliable connections for ISO-standard 5mm² cables in both wire-to-device and wire-to-wire configurations. The HV-280 kit features a cable exit orientation of 90°, 180°, and 2 power terminals. These devices come with a cable range of 2mm² to 5mm² and a maximum DC voltage of 1000V. Applications include automotive electrification, offering reliable performance in high-demand environments.
Aptiv SHIELDPACK HV-280 Header Kit
Features
- 40A is the maximum current at 85°C
- 1000V is the maximum DC voltage
- Aluminum compression bushings
- Finger proof/touch safe design is implemented
- IP67 and IP6K9K sealing class ratings
- ISO cable compatibility is provided
- Tool-less unmating system is featured
- V2 is the vibration level rating
Applications
- Aerospace and defense
- Commercial electric vehicles
- Electric vehicles
- EV charging infrastructure
- Hybrid vehicles
- Industrial electrification
- Marine electrification
- Renewable energy