Aptiv SHIELDPACK HV CTS280/630 Connector

Aptiv SHIELDPACK HV CTS280/630 connector ensures reliable electrical performance with enhanced protection against vibration and environmental exposure. These connectors are compatible with ISO 5mm² cables and support secure wire-to-device and wire-to-wire connections. The HV CTS280/630 connector features a maximum voltage of 1000Vdc and a current rating of 40A. These devices come with an operating temperature range from -40°C to +125°C and 2 power terminals. Applications include automotive systems, electrification systems and high-voltage power distribution.

Features

  • 40A current capacity enables robust power delivery
  • 125°C maximum operating temperature ensures reliability
  • 1000V DC voltage supports high-power applications
  • CPA/TPA features improve assembly accuracy
  • IP67 and IP6K9K sealing protect against dust and water
  • Tool-less unmating system simplifies maintenance

Applications

  • Automotive power circuits
  • Electrification systems
  • High-voltage power distribution
  • Secure wire-to-device connections
  • Secure wire-to-wire connections