Aptiv SHIELDPACK HES240 Male Inline Kits

Aptiv SHIELDPACK HES240 Male Inline Kits are designed for use with 5mm² ISO cables, offering compatibility with various terminal sizes. These kits provide a robust solution for wire-to-device applications, featuring a tool-less unmating system and aluminum compression bushings. The male inline kit is finger-proof and touch-safe, ensuring reliability and safety. These devices feature a maximum current rated at 40A at +85°C, with a voltage rating of 1000V. Typically used in electrification applications that require high vibration and sealing performance.

Features

  • 40A maximum current at 85°C
  • 1000V maximum DC voltage
  • Aluminum compression bushings enhance mechanical strength
  • Cable range from 2mm² to 5mm² for power
  • Connector type: male inline and ISO cable compatible
  • Finger-proof and touch-safe design ensures safety
  • Sealing class: IP67 and IP6K9K for superior protection
  • Tool-less unmating system simplifies assembly

Applications

  • Automotive
  • Electrification
  • Vibration
  • Sealing
  • Wiring