Aptiv SHIELDPACK HV-280 Female Harness Connection Kit

Aptiv SHIELDPACK HV-280 Female Harness Connection Kit is designed for high-voltage electrical connections in automotive and industrial applications. These kits ensure compatibility with ISO cables and provide reliable power and signal transmission. The HV-280 connection kit features a cable range of 2mm² to 5mm² for power, a 0.5mm² HVIL terminal type, and aluminum compression bushings for enhanced durability. These connectors support a maximum DC voltage of 1000V, a current rating of 40A at 85°C, and an operating temperature range from -40°C to +125°C. Applications include use in electric vehicles, hybrid vehicles, industrial machinery, renewable energy systems, and rail and public transportation.

Features

  • 0.5mm² HVIL terminal type
  • 2mm² to 5mm² cable range (power)
  • 2 power terminals
  • 3 (180°), 1 (90°) number of indexes
  • 90°, 180° cable exit orientation
  • Aluminum compression bushings
  • CPA/TPA assembly assurance
  • Finger proof/touch safe
  • Individual shielding type
  • ISO cable compatible
  • Tool-less unmating system
  • Wire-to-device, wire-to-wire connector type

Applications

  • Commercial vehicles
  • Electric Vehicles (EVs)
  • Hybrid vehicles
  • Industrial machinery
  • Marine and aviation industries
  • Rail and public transportation
  • Renewable energy systems