Aptiv SHIELDPACK HV CTS 280/630 Splice Headers is designed for use in High-Voltage (HV) electrical systems. These headers ensure reliable connection and secure power delivery in demanding environments. The CTS 280/630 features a maximum operating temperature of +125°C, and the system is rated for up to 40A of current at 85°C. The devices come with a maximum volatge of 1000V and a vibration level of V2. Applications include electric and hybrid vehicles, industrial electrification systems, and energy management solutions.
Aptiv SHIELDPACK HV CTS 280/630 Splice Headers
Features
- Aluminum compression bushings for added durability
- Cable exit options 90°/180°, ISO compatible
- HVIL terminal supports 0.5mm² size
- High current capacity up to 40A at 85°C
- Wide operating temperature up to +125°C
- Modular design for flexible assembly
- IP67 sealing for robust protection
- Tool-less disconnection for easy handling
- Vibration resistance for harsh conditions
Applications
- Electric Vehicles (EVs)
- Energy management solutions
- High-voltage Power Distribution Units (PDUs)
- Hybrid vehicles
- Off-road applications vehicles