Nichicon UCD Aluminum Electrolytic Capacitors
Nichicon UCD Series Aluminum Electrolytic Capacitors are designed for surface mounting on high-density PC boards. These UCD aluminum electrolytic capacitors offer chip types with low impedance and operate at a temperature ranging from -55°C to +105°C. UCD aluminum electrolytic capacitors offer rated capacitance ranging from 1µF to 3300µF. These capacitors support voltage ranging from 6.3V to 100V. Typical applications of UCD capacitors include communications, power management, and transportation.
Features
- AEC-Q200 compliant
- Applicable to automatic mounting machine fed with carrier tape
- Chip type low impedance temperature range up to +105°C
- Compliant with the RoHS directive (2011/65/EU, (EU)2015/863)
- Designed for surface mounting on high-density PC board
Applications
- Industrial
- Information and communications
- Power management
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance tolerance | ±20% at 120Hz, 20°C |
| Rated capacitance range | 1µF to 3300µF |
| Voltage range | 6.3V to 100V |
| Operating temperature range | -55°C to +105°C |
Related Products
- Nichicon UCM Series Aluminum Electrolytic Capacitors
- Nichicon Aluminum Electrolytic Capacitors, Ultra-Smaller-Sized (UVC Series)
- Nichicon UCZ Aluminum Electrolytic Capacitors
- Nichicon Aluminum Electrolytic Capacitors (UHE Mini)
- Nichicon UCW Aluminum Electrolytic Capacitors
- Nichicon UPW and UCS Aluminum Electrolytic Capacitors
- Nichicon UBC Chip Type Aluminum Electrolytic Capacitors
- Nichicon UBY Series Aluminum Electrolytic Capacitors