Nichicon UHE Series Aluminum Electrolytic Capacitors
Nichicon UHE Series Aluminum Electrolytic Capacitors are miniature-sized devices with low impedance, high reliability, and a withstanding capacity of up to 10000 hours. These aluminum electrolytic capacitors comprise a cathode aluminum foil, capacitor paper, electrolyte, and an aluminum oxide film. The UHE capacitors come with a printer marking of a white color letter on a black sleeve and a capacitance tolerance of ±20% at 120Hz. These low-impedance components offer anti-solvent features and a rated capacitance range of 2.2µF to 18000µF. The UHE aluminum electrolytic capacitors are uni-polar with a wide operating temperature range from -40˚C to +105˚C and find use in applications such as PC boards, power management, and transportation.
Features
- Anti-solvent
- Increased reliability
- Lead-free
- Long life
- Less impedance
- Miniature in size
- Radial termination style
- RoHS complaint
- Uni-polar
Applications
- AC adapters
- Information and communications
- PC board
- Power management
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance tolerance | ±20% at 120Hz, 20˚C |
| Endurance range | 4000hours to 10000hours |
| Operating temperature range | -40˚C to +105˚C |
| Rated capacitance range | 2.2µF to 18000µF |
| Rated voltage range | 6.3V to 100V |