Nichicon UPW and UCS Aluminum Electrolytic Capacitors

Nichicon UPW and UCS Aluminum Electrolytic Capacitors are offered in a total of 24 high-reliability capacitor series with excellent electrical characteristics that include low ESR, high ripple current, low impedance, and long life. The UPW and UCS aluminum electrolytic capacitors are AEC-Q200 compliant and have a rated capacitance range from 0.47µF to 15000µF. These aluminum electrolytic capacitors have a capacitance tolerance rating of ±20% at 120Hz and operate at a temperature range from -55°C to +105°C. The UPW and UCS capacitors are ideal for various applications, including energy harvesting, inverters, lighting ballast, power electronics, and transportation.

Features

  • AEC-Q200 compliant
  • Anti-solvent feature 
  • High ripple current and long life
  • Low impedance and high reliability
  • RoHS compliant
  • Smaller case size

Applications

  • Energy harvesting
  • Inverters
  • Lighting ballast
  • Power electronics
  • Transportation

Technical Specifications

Parameters Values
Rated voltage range 6.3V to 450V
Rated capacitance range 0.47µF to 15000µF
Capacitance tolerance @120Hz ±20%
Operating temperature range -55°C to +105°C