Nichicon UBY Aluminum Electrolytic Capacitors
Nichicon UBY Aluminum Electrolytic Capacitors are designed to be safe for the environment and meet international standards for harmful substance restrictions. These capacitors are especially well-suited for use in cars, particularly in systems like power steering and engine control. The UBY aluminum electrolytic capacitors operate within a temperature range from -40°C to +135°C and a rated voltage range from 25V to 100V. These devices feature a capacitance tolerance of ±20% and a maximum leakage current of 0.03CV µA. Typical applications include automobile control circuits, direct injection engine drives, and transportation.
Features
- AEC-Q200 compliant
- Anti-solvent feature
- Low impedance
- RoHS directive compliant
- Smaller size
- Vibration resistance
Applications
- Automobile control circuits
- Direct injection engine drive
- Electronic power steering
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 160µF to 12000µF |
| Capacitance Tolerance | ±20% |
| Leakage Current | 0.03CV µA |
| Operating Temperature Range | -40°C to +135°C |
| Voltage Range | 25V to 100V |