Nichicon UCW Aluminum Electrolytic Capacitors
Nichicon UCW Chip Type Aluminum Electrolytic Capacitors offer a low impedance temperature range of up to +105°C and a load life of 7000hrs at +105°C. The UCW series capacitors adhere to the RoHS directive (2011/65/EU,(EU)2015/863) and are AEC-Q200 compliant. These UCW aluminum electrolytic capacitors feature a capacitance range from 10µF to 470µF and a voltage range from 6.3V to 50V. Typical applications include transportation, power management, industrial, information, and communications.
Features
- 7000hrs at +105°C of chip-type load life
- Adheres to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
- Applying to carrier tape-fed automatic mounting machines
- Temperature range for low impedance up to +105°C
Applications
- Industrial
- Information and communications
- Power management
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance tolerance | ±20% at 120Hz, 20°C |
| Operating temperature range | -25°C to +105°C |
| Rated capacitance range | 10µF to 470µF |
| Rated voltage range | 6.3V to 50V |
Related Products
- Nichicon UBC Chip Type Aluminum Electrolytic Capacitors
- Nichicon UCZ Series Aluminum Electrolytic Capacitors
- Nichicon UVC Series Aluminum Electrolytic Capacitors
- Nichicon UCD Series Aluminum Electrolytic Capacitors
- Nichicon UBY Aluminum Electrolytic Capacitors
- Nichicon UCM Series Aluminum Electrolytic Capacitors