Nichicon UCM Aluminum Electrolytic Capacitors
Nichicon UCM Aluminum Electrolytic Capacitors are chip-type, low-impedance components designed for high-performance electronic applications. These capacitors are compatible with automatic mounting machines that use carrier tape for efficient assembly. The UCM capacitors operate within a temperature range from -55°C to +105°C and a capacitance range from 10µF to 5100µF. These components have a voltage range from 6.3V to 100V and a capacitance tolerance of ±20%. Typical applications include automotive electronics, industrial equipment, power supply systems, and space-constrained electronic designs.
Features
- AEC-Q200 qualified
- Automatic mounting machine compatible
- Chip-type, low-impedance design
- Compact size with higher capacitance
- RoHS compliant
Applications
- Automotive electronics
- Consumer electronics
- DC-DC converters
- Industrial equipment
- Power supply circuits
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +105°C |
| Capacitance Range | 10µF to 5100µF |
| Capacitance Tolerance | ±20% |
| Voltage Range | 6.3V to 100V |
| Ripple Current Coefficient Range | 0.35 to 1.00 |