Nichicon UVC Aluminum Electrolytic Capacitors
Nichicon UVC Series Aluminum Electrolytic Capacitors are developed to provide miniature size and high capacitance, while having one rank smaller case sizes than the UVY series. The capacitors are suited for adapter circuits and have an operating temperature range from -40°C to +105°C. These capacitors are available in a wide range of capacitance, ranging from 4.7µF to 18µF and have a capacitance tolerance of ± 20% at 120°C.
Features
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- One rank smaller case sizes than UVY
- Suited for adapter circuit
Applications
- AC adaptors
Technical Specifications
| Parameters | Values |
|---|---|
| Category temperature range | –40˚C to +105˚C |
| Rated voltage | 400V |
| Rated capacitance range | 4.7µF to 18µF |
| Capacitance tolerance | ± 20% at 120Hz, 20˚C |