Nichicon UCZ Aluminum Electrolytic Capacitors

Nichicon UCZ Aluminum Electrolytic Capacitors are applicable for automatic mounting machines fed with carrier tape. The UCZ aluminum electrolytic capacitors feature a low-temperature ESR specification. These UCZ aluminum electrolytic capacitors operate within a temperature range from -40°C to +125°C and have a capacitance tolerance of ±20% at 120Hz. The capacitors have a rated voltage range from 10V to 100V and a rated capacitance range from 10µF to 3300µF. Typical applications include computer motherboards, DC-DC converters, electronic devices, and power supplies.

Features

  • AEC-Q200 compliant for automotive
  • Applicable to an automatic mounting machine fed with carrier tape
  • Chip-type design for compact mounting
  • High reliability performance
  • Low ESR for efficient performance
  • RoHS compliant
  • Stable electrical characteristics

Applications

  • Automotive electronics
  • Consumer electronics
  • Energy storage & filtering
  • LED lighting & power management
  • Power supplies & DC-DC converters
  • Surface mount automated assembly
  • Telecommunications

Technical Specifications

Parameters Values
Rated Capacitance Range 10µF to 3300µF
Capacitance Tolerance ±20% at 120Hz
Operating Temperature Range -40°C to +125°C
Rated Voltage Range 10V to 100V
Maximum Impedance Ratio 12