Nichicon UCX Aluminum Electrolytic Capacitors

Nichicon UCX Aluminum Electrolytic Capacitors are high-reliability chip-type components designed for demanding electronic applications. These capacitors are suitable for automatic mounting using carrier tape, supporting modern manufacturing processes. The UCX capacitors operate within a temperature range from -40°C to +135°C and a rated voltage range from 10V to 50V. These components have a rated capacitance range from 47µF to 3300µF and a maximum rated ripple current of 2200mArms. Typical applications include automotive electronics, consumer electronics, industrial equipment, and power supply circuits.

Features

  • AEC-Q200 qualified
  • Chip-type design for compact size
  • High reliability and long-life performance
  • Low ESR, including at low temperatures
  • RoHS compliant
  • Suitable for automatic mounting

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial equipment
  • Power supply circuits
  • Telecommunications equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +135°C 
Capacitance Range 47µF to 3300µF
Rated Voltage Range 10V to 50V
Capacitance Tolerance ±20%
Maximum Rated Ripple Current 2200mArms