YAGEO Nexensos Platinum Industrial Temperature Sensors
YAGEO Nexensos Platinum Industrial Temperature Sensors include M-Type, H-Type, C-Type, L-Type, WE, EC, and SMD Series, offering high-precision thin-film Pt-RTD elements and assemblies for accurate, stable temperature measurement. Designed according to DIN EN 60751, these sensors operate from -196 °C to +1000 °C and deliver long-term stability, vibration and shock resistance, and reliability across automotive, energy, HVAC, medical, and industrial applications.
M-Type Platinum Industrial Temperature Sensors
YAGEO Nexensos M-Type Platinum Industrial Temperature Sensors offer high-precision Pt RTD measurements in durable, vibration- and shock-resistant metal housings. These sensors are manufactured in accordance with DIN EN 60751. Operating from -70°C to +500°C (temporarily up to +550°C, 3850 ppm/K), they resist oils, chemicals, and harsh environments, supporting automotive, HVAC, energy, medical, and industrial process applications.
H-Type Platinum Temperature Sensors
YAGEO Nexensos H-Type Platinum Temperature Sensors offer high-precision Pt RTD measurements in durable, vibration and shock-resistant housings. Created according to DIN EN 60751, these sensors range from -70°C up to 1000°C with low self-heating, Pt100/Pt1000 nominal resistances, and F0.6 (2B) tolerance. H-Type sensors support automotive, HVAC, energy, and industrial process applications.
C-Type Platinum Industrial Temperature Sensors
YAGEO Nexensos C-Type Platinum Industrial Temperature Sensors are manufactured in accordance with DIN EN 60751. Operating temperatures range from -196 °C to +500 °C with nominal resistances of Pt100 and Pt1000, and a tolerance class of F 0.3 (B). These temperature sensors have high thermal shock resistance, accuracy, and interchangeability.
L-Type Platinum Industrial Temperature Sensors
YAGEO Nexensos L-Type Platinum Industrial Temperature Sensors are manufactured in accordance with DIN EN 60751. Operating temperatures range from -50 °C to +400 °C with nominal resistances of Pt100 and Pt1000. These temperature sensors have high accuracy, vibration and shock resistance, and are optimized for soldering connections.
WE Series Sensor Elements
YAGEO Nexensos WE Series Sensor Elements provide precise temperature, pressure, and humidity measurements with durable, vibration- and stress-resistant construction. Operating from -70°C to +500°C (2.546 Ω/m), these temperature sensors support industrial automation, healthcare, and environmental monitoring applications.
EC Series Platinum Temperature Sensors
YAGEO Nexensos EC Series Temperature Sensors are Pt RTDs with durable polymer and fluorocarbon housings, rated IP69H for water and dust resistance. Operating from -50°C to +260°C (3850 ppm/K), they support HVAC, analytical equipment, e-motors, charging stations, and industrial torque motor applications.
SMD Series Temperature Sensors
YAGEO Nexensos SMD Series Temperature Sensors are Pt RTDs in 0603, 0805, and 1206 packages (Pt100/Pt1000) designed for PCB assembly. Operating from -50°C to +130°C (up to +150°C with matched boards), they support automotive, e-mobility, HVAC, and industrial/medical applications.
Additional Resources
- YAGEO Nexensos C416 Series Platinum Industrial Temperature Sensors Datasheet & Specifications (PDF)
- YAGEO Nexensos HL220 Series Platinum Industrial Temperature Sensors Datasheet & Specifications (PDF)
- YAGEO Nexensos L416 Series Platinum Industrial Temperature Sensors Datasheet & Specifications (PDF)
- YAGEO Nexensos M213 Series Platinum Industrial Temperature Sensors Datasheet & Specifications (PDF)
- YAGEO Nexensos SMD0805 Platinum Temperature Sensors Datasheet & Specifications (PDF)
- YAGEO Nexensos Surface Mount Temperature Sensor Fact Sheet (PDF)