YAGEO Nexensos SMD Temperature Sensors

YAGEO Nexensos SMD Series Temperature Sensors are Pt RTD devices in packages of 0603, 0805, and 1206 and are available in nominal resistances of Pt100 and Pt1000. They are designed for automated assembly on printed circuit boards. These sensors have a temperature range of -50°C to +130°C, with up to +150°C possible through the use of expansion-matched circuit board materials. These surface-mount temperature sensors are useful for automotive applications, e-mobility, HVAC, and industrial and medical equipment.

Features

  • 1000 cycles temperature cycling
  • AEC-Q200 qualified
  • Conforms to DIN EN / IEC 60751
  • High accuracy
  • Platinum materials
  • RoHS compliant

Applications

  • Automotive
  • E-mobility
  • Industrial equipment
  • Protection of electronic boards
  • Temperature and drift compensation in sensors and transmitters
  • Temperature sensing in
    • Battery packs
    • Data loggers
    • Electronics
    • Heat and cold meters
    • HVAC applications
    • Home appliances and
    • equipment
    • Medical equipment

Technical Specifications

Series Nominal Resistance R₀ [Ω] Temperature Range Temperature Coefficient  Tolerance Class Measuring Current  Specifications
SMD0603 Pt1000 -50°C to +130°C (150°C*)  TCR = 3850ppm/K F 0.3 / F 0.6 1000Ω: 0.1mA to 0.3mA Datasheet (PDF)
SMD0805 Pt100, Pt1000 -50°C to +130°C (150°C*)  TCR = 3850ppm/K F 0.3 / F 0.6 100Ω: 0.3mA to 1.0mA
1000 Ω: 0.1mA to 0.3mA
Datasheet (PDF)
SMD1206 Pt100, Pt1000 -50°C to +130°C (150°C*)  TCR = 3850ppm/K F 0.3 / F 0.6 100Ω: 0.3mA to 1.0mA
1000Ω: 0.1mA to 0.3mA
Datasheet (PDF)

* Temperatures up to +150°C are possible with the use of expansion-matched circuit board materials

SMD Temperature Sensors High and Low Limit Profiles

YAGEO Nexensos SMD Temperature Sensors High and Low Limit Profiles Chart

Video

This TTI Tech Specs video on YAGEO Nexensos SMD Temperature Sensors shows that these Pt RTD devices are AEC-Q200 qualified and conform to DIN EN / IEC 60751. They have a 1000-cycle temperature cycling rating and an operating life of 1000 hours.

See video trascript below

Video Transcript

When winter rolls around, it becomes a battle of the thermostat in our house. I’ll leave the heat off even if it reaches -50°C, while my wife would prefer having it cranked as high as +150°C if she could. YAGEO Nexensos SMD Series Temperature Sensors are surface-mount platinum resistance temperature detectors offering precise measurements over a wide temperature range. The platinum RTDs deliver high accuracy with long-term stability in a cost-effective SMD package that is AEC-Q200 qualified and conforms with IEC 60751. With a 1000-cycle temperature cycling rating and an operating life of 1000 hours, the SMD series of platinum RTDs are ideal for battery packs, data loggers, electronics, HVAC applications, home appliances, medical equipment, and more.

View more YAGEO Nexensos resources