YAGEO Nexensos M422 Series Temperature Sensors
YAGEO Nexensos M422 Series Temperature Sensors are built with durable materials and robust construction to provide resistance to vibration and shock. The M422 temperature sensors are available in various configurations to offer accurate temperature readings with minimal drift. These temperature sensors feature an operating temperature range from -70°C to +500°C and a temperature coefficient of 3850ppm/K. General applications include automotive applications, consumer electronics, energy management systems, environmental monitoring systems, HVAC systems, and medical equipment.
Features
- Designed for large-scale applications
- Exceptional resistance to vibration and shock
- High precision and reliable interchangeability
- Ideal for welding, brazing, and crimping applications
- Outstanding long-term stability with minimal drift
Applications
- Automotive applications
- Consumer electronics
- Energy management systems
- Environmental monitoring systems
- HVAC systems
- Medical equipments
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance | >100MΩ at 20°C |
| >2MΩ at 500°C | |
| Tensile strength | ≥ 9N |
| Self-heating | 0.3K/mW at 0°C |
| Temperature coefficient resistance | 3850ppm/K |
| Maximum operating temperature range | -70°C to +500°C |
| Measuring Current | Pt100Ω: 0.3mA to 1mA Pt500Ω: 0.1mA to 0.7mA Pt1000Ω: 0.1mA to 0.3mA |
| Response Time | Water (v = 0.4m/s): t0.5 = 0.07s t0.9 = 0.2s |
| Air (v = 2m/s): t0.5 = 3.2 s t0.9 = 11 s |
M4222 Temperature Sensor Dimensions and Tolerances
Dimensions and Tolerances in mm
L: 4.0 +0.2 -0.1
W1: 2.1 ±0.2
H: 0.9 +0.3 -0.2
LL: 10 ±1.0
Lø: 0.2 ±0.02
W2: 0.8 ±0.1