YAGEO Nexensos WE Series Sensor Elements

Yageo Nexensos WE Series Sensor Elements are designed to obtain accurate and reliable sensing capabilities for temperature, pressure, humidity, and other physical parameters. The WE series sensors with wire extensions are flexible for installation and integration into different systems and environments. WE series sensors withstand various environmental conditions and mechanical stress, ensuring long-term functionality and reliability. These WE series sensors efficiently operate in the temperature range from -70°C to +500°C with a conductive resistance of 2.546Ω/m. Typically WE series sensors are used in environmental monitoring, healthcare applications, and industrial automation.

Features 

  • Consistent long-term performance
  • Easy integration
  • High precision and versatility
  • Instantaneous response
  • Low power consumption
  • Stable laser fusion joint

Applications

  • Automotive industries
  • Chromatographic instruments
  • Healthcare applications
  • HVAC systems
  • Industrial automation
  • Process industry

Technical Specifications

Parameters Values
Temperature coefficient 3850ppm/K
Minimum storage life 12 months
Conductor resistance 2.546Ω/m
Pull force range 7N to 9N
Operating temperature range -70°C to +500°C