YAGEO Nexensos EC Series Platinum Temperature Sensors

YAGEO Nexensos EC Series Platinum Temperature Sensors feature sensor assemblies with a durable polymer encapsulation, specifically designed for Pt-RTD M-types. The EC platinum temperature sensors offer a flexible fluorocarbon housing and have an IP69H rating, that ensures water and dust resistance. These temperature sensors operate at a temperature range from -50°C to +260°C and have a temperature coefficient of 3850ppm/K. EC platinum temperature sensors are ideal for various applications, including analytical equipment, charging stations, e-motors for mobility, HVAC, and industrial torque motors.

Features

  • Durable polymer encapsulation designed for Pt-RTD M-types
  • High dielectric strength  ensures reliable insulation
  • In accordance with DIN EN 60751 standards
  • Durable vibration and shock resistance
  • Versatile housing made of flexible fluorocarbon
  • Waterproof and dustproof per IP69H rating

Applications

  • Analytical equipment
  • Battery temperature monitoring
  • Charging stations
  • E-motors for mobility
  • HVAC
  • Industrial automation
  • Industrial torque motors

Technical Specifications

Parameters Values
Temperature coefficient 3850ppm/K
Nominal resistance 1000Ω
Self-heating 0.4K/mW at 0°C
Tolerance class F 0.3 (B)
Operating temperature range -50°C to +260°C

Related Platinum Temperature Sensors