YAGEO Nexensos H Series Platinum Temperature Sensors
YAGEO Nexensos H Series Platinum Temperature Sensors are defined by adaptability, prolonged stability, and outstanding precision over an extensive temperature range. The H platinum temperature sensors provide an enhanced high-temperature range of up to 1000°C. These platinum temperature sensors feature strong vibration resistance, shock resistance, and good precision. H series temperature sensors offer a self-heating range from 0.2K/mW to 0.4K/mW at 0°C. Typical applications include automotive, process control, white goods, HVAC, and energy generation industries.
Features
- Adaptability
- Appropriate for brazing and welding
- Enhanced high-temperature range of up to 1000°C
- Excellent precision over an extensive temperature range
- Prolonged stability
- Strong vibration and shock resistance
Applications
- Automotive
- Energy generation industries
- High consumption volumes
- HVAC
- Industrial appliances and machinery
- Medical
- Process control
- White goods
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance | >2MΩ at 650°C >100MΩ at 20°C |
| Minimum storage life | 12 months (in original packaging) |
| Self-heating range | 0.2K/mW to 0.4K/mW at 0°C |
| Temperature coefficient | 3850ppm/K |
| Tensile strength of Leads | ≥9N |