YAGEO Nexensos M222 Temperature Sensors

YAGEO Nexensos M222 Temperature Sensors are Pt-RTDs that have a wide temperature range and feature long-term stability with high precision. The M222 temperature sensors are available in various configurations to offer accurate temperature readings with minimal drift and provide high resistance to vibration and shock. These sensors operate within a temperature range from -70°C to +500°C and have a TCR of 3850ppm/K. Typical applications include automotive, home appliances, HVAC industries, industrial process monitoring, medical devices, and pyrolytic ovens.

Features

  • Designed for large-scale applications
  • High accuracy
  • High shock and vibration resistance
  • Ideal for welding, brazing, and crimping applications
  • Meets DIN EN 60751 standards
  • Offers accuracy and interchangeability
  • Long-term stability with minimal drift
  • RoHS compliant

Applications

  • Automotive
  • Home appliances
  • HVAC industries
  • Industrial process monitoring
  • Medical devices
  • Pyrolytic ovens

Technical Specifications

Parameters Values
Insulation Resistance  >100MΩ at 20°C
>2MΩ at 500°C
Operating Temperature Range -70°C to +500°C
Measuring Current  Pt100Ω: 0.3mA to 1mA
Pt500Ω: 0.1mA to 0.7mA
Pt1000Ω: 0.1mA to 0.3mA
Self-Heating  0.4K/mW at 0°C 
Temperature Coefficient of Resistance (TCR) 3850ppm/K 
Tensile Strength ≥9N
Insulation Resistance >100MΩ at 20°C
>2MΩ at 500°C

M222 Temperature Sensors Dimensions

YAGEO Nexensos M222 Temperature Sensors Product Dimensions Dimensions and tolerances in mm

Measurement Information

L: 2.3 +0.2 -0.1
W1: 2.10 ±0.2
H: 0.9 ±0.3 -0.2
LL: 10 ±1.0
LØ: 0.2 ±0.02
W2: 0.8 ±0.1