Toshiba offers MOSFETs in a wide range of packages ideal for various applications. The combination of excellent trench process and packaging technologies provide low on-resistance. This helps to improve the performance of your applications.
Toshiba Small, Low-On-Resistance MOSFETs
Info
| Size | 2.9×2.8 (mm) | 2.0 × 2.0 (mm) | 2.0 × 2.1 (mm) | 1.6 × 1.6 (mm) | 1.2 × 1.2 (mm) | 1.2 × 0.8 (mm) | |||
|---|---|---|---|---|---|---|---|---|---|
| VDSS (V) | Ron (Max.) (mΩ) @4.5 V |
|
|
|
|
|
|
| |
| 12 | 10-20 | ||||||||
| 20 | 10-20 | ||||||||
| 20-30 | |||||||||
| 30-50 | |||||||||
| 50-100 | |||||||||
| 100- | |||||||||
| 30 | 30-50 | ||||||||
| 50-100 | |||||||||
| 100-200 | |||||||||
| 200-1000 | |||||||||
| 20 | 10-20 | ||||||||
| 20-30 | |||||||||
| 30-50 | |||||||||
| 50-100 | |||||||||
| 100- | |||||||||
| 30 | 30-50 | ||||||||
| 50-100 | |||||||||
| 100-200 | |||||||||
| 60 | 100-200 | ||||||||
| 200- | |||||||||
Applications
- Power Supply for smart phones
- Power Supply for Note PCs
- Battery Packs
- Wireless Power Transfer