SSM6K504NU - MOSFETs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 30 V | 9 A | 26 mOhms | 20 V | 1.3 V | 4.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
Not Available Online | Si | N-Channel | 1 Channel | ||||||||||||||||||
Not Available Online |