• Transistors
  • MOSFETs

SSM3K56FS - MOSFETs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM3K56FS,LF
TTI: SSM3K56FS,LF
Toshiba
Availability:

6,000In Stock

3,000 On Order
Expected 27-Jan-27
MOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF

6,000In Stock

3,000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
20 V
800 mA
235 mOhms
8 V
400 mV
1 nC
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: SSM3K56FS,LF
TTI: SSM3K56FSLF
Toshiba
Availability:

6,000In Stock

3,000 On Order
Expected 27-Jan-27
MOSFETs SOT416 N-CH 20V .8A

6,000In Stock

3,000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Si
N-Channel
1 Channel
Reel
Datasheet
Mfr: SSM3K56FSLF(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Si