SSM3K333R - MOSFETs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ||||||||||||||||||||
Mfr: SSM3K333RLXGF(B TTI: SSM3K333RLXGF(B Toshiba Availability: 0In Stock18,000 On Order Expected 16-Feb-27 MOSFETs SOT23 N-CH 30V 6A | 0In Stock18,000 On Order Expected 16-Feb-27 | Reel | |||||||||||||||||||
Mfr: SSM3K333R,LF TTI: SSM3K333R,LF Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 6A 20V VGSS | 0In Stock | Si | N-Channel | 1 Channel | AEC-Q100 | U-MOSVII-H | Reel | ||||||||||||||
0In Stock | Si | N-Channel | 1 Channel | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 1.3 V | 3.4 nC | + 150 C | 1 W | Enhancement |