• Transistors
  • MOSFETs

SSM3J56MFV - MOSFETs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM3J56MFV,L3F
TTI: SSM3J56MFV,L3F
Toshiba
Availability:

0In Stock

MOSFETs Small Signal MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
800 mA
390 mOhms
8 V
300 mV
1.6 nC
+ 150 C
500 mW
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: SSM3J56MFV,L3F
TTI: SSM3J56MFVL3F
Toshiba
Availability:

0In Stock

MOSFETs SOT723 P-CH 20V .8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
800 mA
390 mOhms
8 V
300 mV
1.6 nC
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: SSM3J56MFV,L3F(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFETs P-Ch Sm Sig FET Id -0.8A -20V -8VGSS

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
800 mA
770 mOhms
1 V
1.6 nC
500 mW
Reel
Datasheet
Mfr: SSM3J56MFVL3F(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
800 mA
390 mOhms
8 V
300 mV
1.6 nC
+ 150 C
500 mW
Enhancement