SSM3J328R - MOSFETs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ||||||||||||||||||||
Mfr: SSM3J328R,LF TTI: SSM3J328R,LF Toshiba Availability: 0In Stock90,000 On Order Expected 23-Nov-26 MOSFETs P-Ch Sm Sig FET Id -6A -20V -8VGSS | 0In Stock90,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM3J328R,LF TTI: SSM3J328RLF Toshiba Availability: 0In Stock90,000 On Order Expected 23-Nov-26 MOSFETs SOT23 P-CH 20V 6A | 0In Stock90,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement |