• Transistors
  • MOSFETs

SSM6J216FE - MOSFETs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM6J216FE,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=--4.8A VDSS=-12V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
P-Channel
1 Channel
12 V
4.8 A
26 mOhms
8 V
1 V
12.7 nC
- 55 C
+ 150 C
700 mW
Enhancement
U-MOSVI
Reel
SSM6J216FELF(A Toshiba
Datasheet
Mfr: SSM6J216FELF(A
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs