Switchcraft Multi-Con-X Insta-Click Sealed Connectors

Switchcraft Multi-Con-X Insta-Click Sealed Connectors are made with special high-PBT materials that provide excellent UV resistance. These connectors come with a latching mechanism that provides an automatic positive lock while improving the water resistance rating to IP68 (when used as part of a molded cable assembly). The connectors are available in thousands of configurations with up to 12 contacts with a variety of options, including mixed contact sizes. These connectors operate over a temperature range from -40°C to +85°C and have a maximum current rating of 23A. The Multi-Con-X connectors are ideal for outdoor use and lighting applications.

The new configuration of Conxall Multi-Con-X Insta-Click Sealed Connectors adds incredible flexibility. These connectors provide three #12 contacts that feature up to 23A of power, while four #26 contacts enhance the flexibility needed for signal, all within a single, compact connector. Custom, factory overmolded cable assemblies are also available from Conxall.

Features

  • Available as field-installable connectors or factory-molded cable assemblies
  • Available in bayonet or Insta-Click locking options
  • High-quality material with UL f1-rated UV resistance
  • Insta-Click connectors mate only with other Insta-Click series products
  • Insta-Click latching mechanism locks automatically and disconnects with a quarter turn
  • IP68 sealed for harsh environments (Insta-Click version)
  • Multiple configurations available for up to 12 contacts, including mixed contact sizes
  • Option with 3 #12 and 4 #26 contacts

Applications

  • Arresters, insulators, and insulation
  • Current transformers and shunts
  • Power cable accessories
  • Power systems connectors
  • Solar and photovoltaics
  • Street lighting

Technical Specifications

Parameters Values
Voltage Rating 300V AC/DC
Maximum Current Rating 23A
Operating Temperature Range -40°C to +85°C
Durability 300 cycles
Weathertight (per IEC69529) IP66, IP67, and IP68