Switchcraft Multi-Con-X Sealed Connectors
Switchcraft Multi-Con-X Insta-Click Sealed Connectors With Screw Terminals are designed from high-quality UV-resistant plastic. These connectors have set the industry standard for sealed circular plastic connectors for nearly 50 years, and this new extension makes field termination easier than ever. The sealed connectors are designed with 3 or 4-position options and can be inserted into the conductors and tightened with the pre-installed hex screw and no soldering or crimp tools are required. The Multi-Con-X with screw terminals also incorporates the latest Insta-Click design with an automatic positive lock and an IP68 waterproof rating. These connectors are ideal for power applications, providing up to 13A of power when using 14AWG wire. The Multi-Con-X Insta-Click Sealed Connectors operate at 600V AC/DC voltage and -40ºC to +115ºC temperature range.
Features
- 3 or 4 position options
- IP68 waterproof sealed
- Gold plated copper alloy contacts
- Made from high-quality UV-resistant plastic
Technical Specifications
| Parameters | Value |
|---|---|
| Operating voltage | 600V AC/DC |
| Operating current | 13A |
| Minimum lifecycles | 300 cycles |
| Wire sizes | 14AWG, 16AWG, or 18AWG |
| Operating temperature range | -40ºC to 115ºC |
Multi-Con-X Insta-Click Sealed Connectors Product Image