Switchcraft Shielded Multi-Con-X Connectors

Switchcraft / Conxall Shielded Multi-Con-X Connectors are built with a rugged design, featuring a threaded coupling mechanism and durable machined brass components. Shielded Multi-Con-X connectors offer both female sockets with a panel-mount receptacle and male pins on the cable-end connector, allowing users to select the appropriate variation for their signal flow direction. These connectors feature 300VAC voltage rating, current ranging from 5.6A to 13A, and an operating temperature range of -40°C to +85°C.

Features

  • Constructed with durable machined brass components
  • Designed ruggedly with a threaded coupling mechanism
  • Offered as field-installable connectors or factory-molded cable assemblies
  • Options available with either pin or socket contacts for cable ends and panel mounts
  • Resistant to UV with UL F1 rating
  • Water resistance rated to IP68

Applications

  • Automotive
  • Data logging and monitoring devices
  • Industrial machinery and equipment
  • Marine and aerospace industries
  • Medical equipment
  • Outdoor and ruggedized electronics
  • Security systems
  • Transportation