Switchcraft Micro-Con-X Insta-Click Sealed Connectors

Switchcraft / Conxall Micro-Con-X Insta-Click Sealed Connectors are designed for challenging environments, featuring a spring-loaded latching mechanism for automatic positive locking and improved water resistance (IP68). Micro-Con-X Insta-Click connectors come with a quarter-turn of the coupling ring, these connectors easily disconnect and withstand at least 300 insertion/withdrawal cycles. These connectors offer a 300VAC/DC voltage rating and are suitable for various applications including outdoor equipment, industrial sensors, and data logging.

Features

  • Available as field-installable connectors or factory-molded cable assemblies
  • Available in up to 7 pins with various configurations
  • Compatible with Insta-Click panel-mount connectors
  • Easily disconnects with a quarter-turn of the coupling ring
  • Sealed to IP68 when used with molded cable assembly for harsh environments
  • Spring-loaded latching mechanism for automatic locking
  • UL F1-rated for UV resistance

Applications

  • Ambulatory medical equipment
  • Data logging
  • Fire protection systems
  • Food trucks
  • Indoor agricultural lighting
  • Industrial sensors and controls
  • Outdoor equipment
  • Outdoor signs
  • Parking sensor systems
  • RVs and recreational equipment
  • Safety equipment
  • Security systems
  • Solar-power systems
  • Sports scoreboards