Switchcraft Mini-Con-X Insta-Click Sealed Connectors

Switchcraft Mini-Con-X Insta-Click Sealed Connectors are ideal for harsh environments and offer improved water resistance when used with a molded cable assembly. These circular connectors feature a latching mechanism that provides an automatic positive lock and are available as factory-molded cable assemblies or field-installable connectors.

Features

  • 300 insertion/withdrawal cycles minimum
  • Easy disconnect
  • Hundreds of configurations up to 10 pins with an assortment of options
  • Rated to IP68
  • Spring loaded latching mechanism locks automatically
  • UV and water resistance

Applications

  • Harsh environment
  • Lighting applications
  • Outdoor use

Technical Specifications

Parameters Value
Voltage rating 300V AC/DC
Current rating 13A max for # 16 contacts
7.5A max for #20 contacts
3.0A max for #22 contacts
Minimum insulation resistance 100MΩ 
Maximum contact resistance 20mΩ
Temperature limits -40ºC to +85ºC