Switchcraft Mini-Con-X and Micro-Con-X Insta-Click OTS Cables
Switchcraft Conxall Mini-Con-X and Micro-Con-X Insta-Click OTS Cables are designed specifically for harsh environments. High-quality, factory over-molded connectors provide a water resistance rating of IP68 and excellent UV resistance for outdoor use and lighting applications. Mini-Con-X and Micro-Con-X Insta-Click Cables have a blunt cut on the opposite end for maximum flexibility. These cables are color-coded and have tissue paper separated conductor wires for easy termination.
Features
- Color-coded with tissue paper separated conductor wires
- Custom lengths and other configurable options
- High-quality molded cables available as a standard, off-the-shelf item
- Sealed to IP68 with UL f1 rated UV resistance
- Single-ended cable with blunt cut
- Straight or right-angle connector options
- UL recognized, CSA certified, and RoHS compliant
- UV and water resistant
Applications
- Ambulatory medical equipment
- Fire protection systems
- Industrial sensors and controls
- Outdoor equipment and machinery
- Security systems
- Solar-power systems
Technical Specifications
| Parameter | Value |
|---|---|
| Voltage rating | 300V |
| Wires | 16 AWG, 20 AWG, or 22 AWG |
| Operating temperature range | -30°C to +105°C |
| Jacket Material | 30 mils PVC, black |
| Conductor Insulation | 15 mils PVC |