Switchcraft Multi-Con-X Mixed Signal / Power Connectors

Switchcraft / Conxall Multi-Con-X Mixed Signal / Power Connectors feature two #12 contacts for up to 23A of power and six #26 contacts for signal flexibility. These connectors are IP67 waterproof rated and UL 94 HB flame rated, ensuring reliability in harsh conditions. Multi-Con-X mixed signal / power connectors feature an operating temperature range from -40°C to +85°C and a 300VRMS voltage rating. Typical applications include building automation, home automation, and industrial networking.

Features

  • 300VRMS voltage rating
  • Gold-plated copper alloy contacts
  • IP67 waterproof sealing
  • Operating temperature range from -40°C to +85°C
  • Thermoplastic shell construction
  • UL 94-HB flame rating
  • UL F1-rated for UV resistance

Applications

  • Building automation
  • Expanded motor control
  • Home automation
  • Industrial networking