PANDUIT PLT4H Flexible Heavy Cross Section Cable Ties

PANDUIT PLT4H Flexible Heavy Cross Section Cable Ties are designed to provide excellent tensile strength that is expected with a Heavy Cross Section design. These PLT4H cable ties are easy and quick to install when compared to typical Heavy Cross section ties. The PLT4H cable ties provide a low thread force for quick and easy installation to improve productivity and worker safety. The cable ties innovative cable design allows for no-slip gripping of the tip along with the ability to cinch with one hand. These heavy-duty cable ties are ideal for application in trucks, buses, and heavy equipment.

Features

  • Available in both weather resistant (0°C) and heat stabilized (-30°C) materials for application versatility
  • Easier, faster installation with lower installer effort to install ties to proper tension settings
  • Flexible locking design that provides a low thread force for quick and easy installation
  • Flexible strap body that allows installation of the cable ties with one hand
  • Improved tip design for no-slip gripping of tail on initial insertion

Applications

  • Bus
  • Heavy equipment
  • Truck