Panduit Pan-Ty Polypropylene Cable Ties provide efficient resistance to chemical attack when exposed to various concentrations of salts, bases, and acids. The Pan-Ty polypropylene cable ties have a one-piece design with a locking wedge. These cable ties offer buoyancy cable tie will float to the surface of most liquids so the tie can easily be seen and removed. Typical applications automotive, aerospace industries, harsh environments, outdoor, and telecommunications.
PANDUIT Pan-Ty Polypropylene Cable Ties
Features
- Buoyancy:
- Cable tie will float to the surface of most liquids so the tie can easily be seen and removed
- Distinct green color (natural ties):
- Easy for operators and inspectors to ensure the proper cable tie is used in the right application (indoor use)
- One-piece design with locking wedge:
- Provides low thread force for easy and reliable installation
- Polypropylene material:
- Resists chemical attack when exposed to salts, bases, and acids in various concentrations to help maintain cable tie performance in harsh conditions
Applications
- Automotive
- Aerospace industries
- Harsh environments
- Outdoor
- Telecommunications
Video
This TTI Tech Specs video for Panduit Nylon 12 Weather Resistant Pan-Ty Cable Ties explains the Nylon 12 material provides resistance to UV exposure for prolonged life in outdoor applications and has superior resistance to zinc chloride and other corrosive chemicals created when galvanized surfaces are exposed to moisture. Panduit Nylon 12 Weather Resistant cable ties have the lowest threading force of any one-piece cable tie, allowing for fast and easy installation. They’re available with a flat or curved tip and in various sizes and lengths for bundle diameters up to 8 inches.
See video transcript below
Video Transcript
Since I’m The Specialist, sometimes my life is like a scene out of a movie. If that ever involves someone zip-tying my hands together, I hope they use some cheap cable ties that I can break out of easy. So don’t tell any super villains about Panduit Nylon 12 cable ties, because they’re easy to apply and are durable even in the harshest environments.
The Nylon 12 material provides resistance to UV exposure for prolonged life in outdoor applications and has superior resistance to zinc chloride and other corrosive chemicals created when galvanized surfaces are exposed to moisture. Panduit Nylon 12 Weather Resistant cable ties have the lowest threading force of any one-piece cable tie, allowing for fast and easy installation. They’re available with a flat or curved tip and in various sizes and lengths for bundle diameters up to 8 inches.