PANDUIT Cable Tie Installation Hand Tools
PANDUIT Cable Tie Installation Hand Tools are easy to operate with tool-controlled tension that provides a flush cut-off and speeds up installation at a lower cost. These tools feature a durable design that promotes worker safety, helps reduce downtime, and improves productivity. The cable tie installation hand tools offer an ergonomically designed grip that minimizes the impact on the installer's hand by 40%. The cable tie installation hand tools are ideal for various construction, maintenance, and production applications.
Features
- Adjustable tension setting
- Durable design
- Ergonomically designed grip
- Flush tie cut-off for smooth edges
- Large selection of tools available
Applications
- Construction
- Maintenance
- Production
Technical Specifications
| Parameters | Values |
|---|---|
| Color | Dark gray, black, red, and silver |
| Material | Metal, plastic, stainless steel, and thermoplastic elastomer |
| Length Range | 7.07in to 7.88in |
| Width Range | 1.13in to 4.05in |
Video
This video explains the PANDUIT Cable Tie Installation Hand Tools are easy to operate with tool-controlled tension that provides a flush cut-off and speeds up installation at a lower cost.
See video transcript below
Video Transcript
The versatility of cable ties is rivaled only by duct tape, whether you’re securing cupboard doors, McGyver-ing a belt, or actually bunding cables. No matter the use case, the Panduit cable tie installation hand tools make quick work of cable tie installations in low to medium volume applications. The tools come in multiple variations for different tie types and sizes from subminiature to extra heavy cross section cable ties. They feature a beveled tie entry to speed installation while reducing the impact to the installer’s hand by more than 40%. They feature a tension adjustment knob will cut the cable tie once that tension has been met. The cutting leaves a clean tab that won’t be scratching unsuspecting engineers during maintenance. The lightweight and durable design improves productivity to provide the lowest total installed cost.