PANDUIT PLT Series Pan-Ty Series Cable Ties

PANDUIT PLT Series Pan-Ty Cable Ties offer a broad selection of industry-approved styles, sizes, and materials to meet a full range of electrical, industrial, and networking applications. These Pan-Ty cable ties support a curved tip that is easy to pick up from flat surfaces and allows faster initial threading to speed installation. The PLT cable ties with low threading force will reduce operator fatigue, improves productivity, and support a one-piece locking wedge that provides consistent and reliable performance. PLT Pan-Ty cable ties are ideal for various electrical, indoor, industrial, and networking applications.

Features

  • Curved tip threads easily and installs faster
  • Finger grip ensures positive grip during threading of the tie
  • For chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts, and bases
  • High loop tensile strength exceeds industry standards
  • Low threading force reduces operator fatigue and improves productivity
  • Material requires lowering the toolset
  • One-piece locking wedge provides consistent and reliable performance

Applications

  • Electrical
  • For indoor use
  • Industrial
  • Networking