PANDUIT Dome-Top BT Cable Ties
Panduit Dome-Top BT Cable Ties feature a two-piece design with a stainless steel locking barb that provides infinite adjustability throughout the entire bundle range. These cable ties are available in 4 tensile strengths and exceed industry and aerospace standards SAE MS23190A. The BT cable ties are made from UV-resistant Nylon 6.6 and measure 378mm in overall length. These Dome-Top ties have a 7mm body width and 1.7mm body thickness. Typical applications include transportation and network infrastructure.
Features
- Anti-slip strap, body curved tip
- Comprehensive selection
- Dome-top head
- Finger tip grip
- High tensile strength, low thread force
- Stainless steel locking barb
Applications
- Energy production
- Industrial construction
- Manufacturing
- Network infrastructure
- Processing plants
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Overall Length | 378mm |
| Body Width | 7mm |
| Body Thickness | 1.7mm |
| Minimum Loop Tensile Strength | 534N |
| Operating Temperature Range | -60°C to +85°C |