PANDUIT Stainless Steel Cable Ties & Wire Label Markers
PANDUIT Stainless Steel Cable Ties and Wire Label Markers have a unique low-insertion force head design that keeps the tie locked, before or after tightening, regardless of its orientation or how tightly it is installed. With features like high strength, corrosion resistance, extreme temperature tolerance, fully rounded edges, and unique styles, these stainless steel ties are an excellent choice for various applications. They are designed to install easily for long service life under adverse conditions.
Cable Ties
MLT Series Cable Ties
PANDUIT MLT Series Cable Ties offer a fully rounded edge design that eliminates sharp edges for added protection and safety. MLT series cable ties are available in a loop tensile strength of 200 lbs for standard cross-section ties, 250 lbs for light-heavy cross-section ties, and 450 lbs for heavy cross-section ties.
MMP350 Series Cable Ties With Markers
PANDUIT MMP350 Series Cable Ties With Markers enable reliable, comprehensive identification in harsh and industrial environments. These cable ties with markers can be used as a flag or wrap. MMP350 series cable ties come in various sizes and shape i.e, round, square, and rectangular.