PANDUIT ABMx 4-Way Adhesive Backed Cable Tie Mounts

Panduit ABMx 4-Way Adhesive Backed Cable Tie Mounts are designed for indoor/outdoor environments. The adhesive-backed mounts are high-performance devices that provide a rapid, dependable way to secure, route, and shield wires or cables. Adhesive backing cable tie mounts make installation simple and function as a mechanical fastener substitute. The 4-way cable tie mounts allow cable tie entry from all four sides and are available in multiple sizes to match application load requirements. These cable tie mounts are ideally used in power plants, factories, and healthcare.

Features

  • Adhesive backing allows the routing of wires and cables where mounting holes cannot be drilled
  • Allow cable tie entry from all four sides
  • Available in multiple sizes to match application load requirements
  • Long-term performance
  • One-piece solutions lower inventory costs and speed installation
  • Produced 2-up or 4-up for fast and easy liner removal to speed installation
  • Releasable latches allow the addition or removal of cables
  • Effective adhesive for long-term reliability

Applications

  • Automotive
  • Factories
  • Healthcare
  • Manufacturing
  • Power plants
  • Workshops