Nichicon GYF Hybrid Aluminum Electrolytic Capacitors

Nichicon GYF Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors offer impressive ripple current and low Equivalent Series Resistance (ESR) performance. These capacitors offer a combination of the advantages found in conductive polymer capacitors and aluminum electrolytic capacitors. The GYF series conductive polymer hybrid aluminum capacitors advance circuit design by minimizing the need for capacitors, leading to smaller and lighter units. These capacitors guarantee a life of 4000 hours at 135°C and operate within a temperature range from -55°C to +135°C. These electrolytic capacitors are typically used for automotive, industrial machinery, and telecommunication sectors.

Features

  • AEC-Q200 complaint
  • Chip type terminal shape
  • High capacitance
  • High heat resistance
  • High ripple current
  • Long life
  • Low ESR performance
  • Miniature size

Applications

  • Automotive
  • Consumer electronics
  • Industrial equipment
  • LED lighting
  • Medical
  • Telecommunication

Technical Specifications

Parameters Values
Rated Voltage Range 16V to 80V
Rated Capacitance Range 33µF to 1800µF
Operating Temperature Range -55°C to +135°C
Capacitance Tolerance ±20% at 120Hz