Nichicon GYE Conductive Polymer Hybrid Capacitors

Nichicon GYE Conductive Polymer Hybrid Capacitors are designed to offer high performance and reliability in various electronic applications. These capacitors combine the advantages of both electrolytic and polymer capacitors to operate effectively under high temperatures and high frequencies. The GYE conductive polymer hybrid capacitors can operate within a temperature range from -55°C to +125°C and a voltage range from 16V to 63V. These capacitors have a wide range of applications in automotive electronics, industrial electronics, power supplies, and telecommunications devices.

Features

  • Built to AEC-Q200 standards
  • Extended durability with high capacitance
  • Extremely low ESR
  • High ripple current tolerance
  • Reliable performance
  • RoHS compliant

Applications

  • Automotive electronics
  • Electric vehicles and hybrid electric vehicles
  • Industrial electronics
  • Power supplies
  • Renewable energy storage systems
  • Telecom industries

Technical Specifications

Parameters Values
Capacitance Tolerance ±20% at 120Hz
Ripple Current 1.1A to 3A
Capacitance Range 56µF to 680µF
Voltage Range 16V to 63V
Operating Temperature Range -55°C to +125°C