Nichicon GYB Aluminum Electrolytic Capacitors
Nichicon GYB Aluminum Electrolytic Capacitors (AECs) feature higher performance and high ripple current and meet high temperatures with low-ESR performance demands in the automotive onboard electronics and industrial machinery fields. These Conductive Polymer Hybrid AECs are RoHS compliant that offer 1.2 to 1.4 times higher ripple tolerance than the GYA series with an extended lifespan of 10,000 hours in a 105°C environment. GYB Conductive Polymer Hybrid AECs can operate within the temperature range of –55°C to +105°C with a rated voltage range of 25V to 63V. Nichicon GYB AECs find their applications in transportation, industrial, power management, information, and communications.
Features
- AEC-Q200 compliant
- Chip-type terminal
- Compliant with the RoHS directive
- High reliability, low ESR, high ripple current
- Long life of 10000 hours at 105°C
Applications
- Industrial
- Information and communications
- Power management
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 10μF to 330μF |
| Capacitance tolerance | ± 20% at 120Hz, 20°C |
| Dimensions in mm | φ6.3 x 5.8L to φ10 x 10L |
| Operating temperature range | –55°C to +105°C |
| Voltage range | 25V to 63V |